ES2211N151K502NTM

Knowles Novacap
767-ES2211N151K502NM
ES2211N151K502NTM

Mfr.:

Description:
Safety Capacitors 150pF 5000V 0.1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30
Can Dispatch Immediately
On Order:
750
Expected 6/3/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,38 € 5,38 €
3,77 € 37,70 €
3,01 € 150,50 €
2,85 € 285,00 €
2,51 € 1.255,00 €
Full Reel (Order in multiples of 750)
2,43 € 1.822,50 €
1.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Safety Capacitors
RoHS:  
150 pF
X1, Y2
250 VAC
SMD/SMT
5 kVDC
5.58 mm
2.79 mm
Safety MLCCs
C0G (NP0)
10 %
2 Pin
- 55 C
+ 125 C
2.79 mm
ES
Reel
Cut Tape
MouseReel
Brand: Knowles Novacap
Product Type: Safety Capacitors
Factory Pack Quantity: 750
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMD Multilayer Ceramic Capacitors

NOVACAP SMD Multilayer Ceramic Capacitors are designed and tested to operate in a harsh temperature range between -55°C and +200°C. Available in a variety of sizes with varying features. These multilayer ceramic capacitors can be used in applications such as oil exploration, automotive/avionics engine compartment circuitry, modem, facsimile, and telephone. Other electronic equipment where lightning or overvoltage surges can occur.

Y2 Certified Safety MLC Chip Capacitors

NOVACAP Y2 Certified Safety MLC Chip Capacitors are safety certified, Y2 class-compliant capacitors available in sizes ES 2211, ES 2215, and ES2225 and specifically designed for use in a modem, facsimile, telephone, and other electronic equipment where lightning or over-voltage surges can occur. The NOVACAP Y2 Certified Safety MLC Chip Capacitors are rated at 5000VDC and 250VAC safety approved and certified to IEC60384-14, Second Edition: 1993/A1:1995, as well as compliant to Standards EN 132400: 1994/A2:1998 and meet the requirements of EN61000-4-5, IEC1000-4-5, and IEC801-4-5.