5550N151J103LE

Knowles Novacap
843-5550N151J103LE
5550N151J103LE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded Multilayer Ceramic Capacitor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: N
Radial
150 pF
10 kVDC
C0G (NP0)
5 %
- 55 C
+ 125 C
17.8 mm
10.2 mm
16.5 mm
Reel
Brand: Knowles Novacap
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532249000
USHTS:
8532240060
JPHTS:
853224000
BRHTS:
85322490
ECCN:
EAR99