1812B334K251CXT

Knowles Novacap
767-1812B334K251CXT
1812B334K251CXT

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.33uF 250V 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
0.33 uF
250 VDC
10 %
1812
4532
SMD/SMT
- 55 C
+ 125 C
4.57 mm (0.18 in)
3.18 mm (0.125 in)
1.65 mm (0.065 in)
General Type MLCCs
X7R
Reel
Brand: Knowles Novacap
Package/Case: 1812 (4532 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Commercial Chip Capacitor
Unit Weight: 27 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.