1812B104K501NT

Knowles Novacap
767-1812B104K501NT
1812B104K501NT

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF 500V 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 214

Stock:
214 Can Dispatch Immediately
Quantities greater than 214 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,35 € 3,35 €
Full Reel (Order in multiples of 500)
500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
REACH - SVHC:
0.1 uF
500 VDC
X7R
10 %
1812
4532
SMD/SMT
Standard
- 55 C
+ 125 C
4.57 mm (0.18 in)
3.18 mm (0.125 in)
1.65 mm (0.065 in)
General Type MLCCs
X7R
Reel
Cut Tape
MouseReel
Brand: Knowles Novacap
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Package/Case: 1812 (4532 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Unit Weight: 110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99

SMD Multilayer Ceramic Capacitors

NOVACAP SMD Multilayer Ceramic Capacitors are designed and tested to operate in a harsh temperature range between -55°C and +200°C. Available in a variety of sizes with varying features. These multilayer ceramic capacitors can be used in applications such as oil exploration, automotive/avionics engine compartment circuitry, modem, facsimile, and telephone. Other electronic equipment where lightning or overvoltage surges can occur.