1210E104K250PHT

Knowles Novacap
767-1210E104K250PHT
1210E104K250PHT

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100000pF 25V +/-10% - 55 C to + 200 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: N
0.1 uF
25 VDC
Class 2
10 %
SMD/SMT
- 55 C
+ 200 C
3.18 mm (0.125 in)
2.54 mm (0.1 in)
1.65 mm (0.065 in)
Class II High Temperature
Reel
Brand: Knowles Novacap
Class: Class 2
Product Type: Ceramic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Commercial Chip Capacitor
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.