0805E103K250PHT

Knowles Novacap
767-0805E103K250PHT
0805E103K250PHT

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01uF 25V 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.389

Stock:
2.389 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,02 € 2,02 €
1,38 € 13,80 €
1,14 € 57,00 €
1,05 € 105,00 €
0,92 € 460,00 €
Full Reel (Order in multiples of 3000)
3.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: N
0.01 uF
25 VDC
Class 2
10 %
0805
2012
SMD/SMT
Standard
- 55 C
+ 200 C
2.03 mm (0.08 in)
1.27 mm (0.05 in)
1.37 mm (0.054 in)
General Type MLCCs
Class II High Temperature
Reel
Cut Tape
MouseReel
Brand: Knowles Novacap
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Package/Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: 200 Deg C High Temperature Class II
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99

High-Temperature Capacitors

NOVACAP / Knowles High-Temperature Capacitors are C0G and class II capacitors providing reliable operation at temperatures up to +125°C or +200°C. These capacitors feature a voltage rating of 25V or 50V, capacitance of 0.01µF or 0.1µF, and 10% tolerance. NOVACAP / Knowles High-Temperature Capacitors are available in a 2012 or 3216 package size.