0504B103K101NT

Knowles Novacap
767-0504B103K101NT
0504B103K101NT

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01uF 100V 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,42 € 1,42 €
0,853 € 8,53 €
Full Reel (Order in multiples of 4000)
100 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
0.01 uF
100 VDC
X7R
10 %
0504
1210
SMD/SMT
Standard
- 55 C
+ 125 C
1.27 mm (0.05 in)
1.02 mm (0.04 in)
1.12 mm (0.044 in)
General Type MLCCs
X7R
Reel
Cut Tape
MouseReel
Brand: Knowles Novacap
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Package/Case: 0504 (1210 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Unit Weight: 1,134 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99

SMD Multilayer Ceramic Capacitors

NOVACAP SMD Multilayer Ceramic Capacitors are designed and tested to operate in a harsh temperature range between -55°C and +200°C. Available in a variety of sizes with varying features. These multilayer ceramic capacitors can be used in applications such as oil exploration, automotive/avionics engine compartment circuitry, modem, facsimile, and telephone. Other electronic equipment where lightning or overvoltage surges can occur.