9410-4SL-1R7

Knowles Johanson Manufacturing
843-9410-4SL-1R7
9410-4SL-1R7

Mfr.:

Description:
Trimmer/Variable Capacitors Thin-Trim

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
6,61 € 19.830,00 €

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Trimmer/Variable Capacitors
7 pF to 40 pF
SMD/SMT
5.08 mm (0.2 in)
5.08 mm (0.2 in)
Thin Trimmer Capacitor
5.72 mm
1.52 mm
- 55 C
+ 125 C
Thin-Trim
Reel
Brand: Knowles Johanson Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Product: Trimmer Capacitors - Ceramic Dielectric
Product Type: Trimmer / Variable Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Tradename: Thin-Trim
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532300000
CNHTS:
8532300000
ECCN:
EAR99

Thin-Trim Capacitors

Johanson Manufacturing / Knowles Thin-Trim Capacitors are ideal for applications where size and performance are critical. These single-turn capacitors exhibit impressive electrical characteristics and can be used for frequencies up to 2GHz. The thin-trim capacitors operate at >10MΩ insulation resistance and -55°C to 125°C temperature range. These single-turn capacitors are ideally used in medical devices, cordless and cellular phones, RF amplifiers, and broadband wireless LANs.

FEATURED PRODUCTS
KNOWLES