5602

Knowles Johanson Manufacturing
843-5602
5602

Mfr.:

Description:
Trimmer/Variable Capacitors 1PF - 30PF 250V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 164

Stock:
164 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,03 € 49,03 €
39,69 € 396,90 €
37,89 € 1.894,50 €
Full Reel (Order in multiples of 20)
39,69 € 793,80 €
37,14 € 3.714,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Trimmer/Variable Capacitors
RoHS:  
REACH - SVHC:
1 pF to 30 pF
Wire
Air Trimmer Capacitor
- 65 C
+ 125 C
Air Capacitors
Reel
Cut Tape
Brand: Knowles Johanson Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Product: Trimmer Capacitors - Air Dielectric
Product Type: Trimmer / Variable Capacitors
Q Minimum: 800
Factory Pack Quantity: 20
Subcategory: Capacitors
Test Frequency: 100 MHz
Voltage Rating DC: 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532300000
CNHTS:
8532300000
CAHTS:
8532300000
USHTS:
8532300090
JPHTS:
853230000
KRHTS:
8532300000
MXHTS:
8532300500
ECCN:
EAR99

Air Capacitors

Johanson Manufacturing / Knowles Air Capacitors feature long rotational life and >106MΩ insulation resistance. These capacitors also feature a one-piece self-locking constant drive mechanism. The mechanism utilizes transverse slots to create a spring effect between two threaded sections resulting in substantial contact areas. These substantial contact areas ensure uniform torque, high Q, and low dynamic tuning noise. The air capacitors operate at -65°C to 125°C temperature range and are RoHS-compliant. These capacitors are used in filter tuning, crystal trimming, RF amplifiers, impedance matching, interstage coupling, and oscillators.

FEATURED PRODUCTS
KNOWLES