WMF2P22K-F

Knowles / Illinois Capacitor
598-WMF2P22K-F
WMF2P22K-F

Mfr.:

Description:
Film Capacitors 0.22uF 200V 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.887

Stock:
2.887 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2887 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,38 € 4,38 €
3,16 € 31,60 €
2,67 € 133,50 €
2,51 € 251,00 €
2,28 € 1.140,00 €
2,21 € 2.210,00 €
1,98 € 3.960,00 €

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Film Capacitors
RoHS:  
0.22 uF
250 VDC
Axial
Polyester
30.1 mm (1.185 in)
General Film Capacitors
10 %
2 Pin
Straight
- 55 C
+ 125 C
WMF
Bulk
Brand: Knowles / Illinois Capacitor
Diameter: 10.5 mm
Lead Diameter: 0.6 mm
Life: 500 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Polyester Film Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250060
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.