WMF1D47J-F

Knowles / Illinois Capacitor
598-WMF1D47J-F
WMF1D47J-F

Mfr.:

Description:
Film Capacitors 0.0047uF 100V 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 653

Stock:
653 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,95 € 1,95 €
1,38 € 13,80 €
1,18 € 59,00 €
1,02 € 102,00 €
0,886 € 443,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Film Capacitors
RoHS:  
4700 pF
100 VDC
Axial
Polyester
14.3 mm (0.563 in)
General Film Capacitors
5 %
2 Pin
Straight
- 55 C
+ 125 C
WMF
Bulk
Brand: Knowles / Illinois Capacitor
Diameter: 5 mm
Lead Diameter: 0.5 mm
Life: 500 Hour
Product Type: Film Capacitors
Subcategory: Capacitors
Type: Polyester Film Capacitors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250060
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.