WMC2P1K-F

Knowles / Illinois Capacitor
598-WMC2P1K-F
WMC2P1K-F

Mfr.:

Description:
Film Capacitors 0.10uF 200V 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.677

Stock:
1.677 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,82 € 3,82 €
2,73 € 27,30 €
2,30 € 115,00 €
2,17 € 217,00 €
1,94 € 970,00 €
1,87 € 1.870,00 €
1,78 € 3.560,00 €
1,68 € 8.400,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Film Capacitors
RoHS:  
0.1 uF
200 VDC/250 VDC
Axial
Polyester
16.7 mm (0.657 in)
General Film Capacitors
10 %
2 Pin
Straight
- 55 C
+ 125 C
WMC
Bulk
Brand: Knowles / Illinois Capacitor
Diameter: 9.7 mm
Lead Diameter: 0.6 mm
Life: 250 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Polyester Film Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250060
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.