VMF706M3R8

Knowles / Illinois Capacitor
598-VMF706M3R8
VMF706M3R8

Mfr.:

Description:
Supercapacitors / Ultracapacitors SUPER CAP/IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
200 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,52 € 8,52 €
6,48 € 64,80 €
5,66 € 283,00 €
5,39 € 539,00 €
5,21 € 2.605,00 €
5,07 € 5.070,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
70 F
3.8 VDC
Radial
10 mm (0.394 in)
1000 Hour, 500000 Cycle
100 mOhms
20 %
Vertical
Lithium-Ion Supercapacitors
- 15 C
+ 85 C
27 mm
VMF
Brand: Knowles / Illinois Capacitor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Cylindrical
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
ECCN:
EAR99

VMF & VPF Hybrid LIC Supercapacitors

Cornell Dubilier/Knowles (CDE) VMF and VPF Hybrid LIC Supercapacitors offer capacitance values ranging from 10F to 220F, low equivalent series resistance (ESR), and high current handling capabilities. CDE VMF and VPF Supercapacitors operate from -25°C to +85°C and are rated up to 500,000 charge/discharge cycles. The series also offers a higher operating voltage at 3.8V compared to typical supercapacitors. Applications include solar/wind, energy storage, and pulse power.

Supercapacitors

Cornell Dubilier (CDE) Supercapacitors are also known as ultracapacitors, double-layer capacitors, or electro-chemical double layer capacitors (EDLC). These supercapacitors offer a comprehensive range of capacitance values and voltages. The utilized CDE technology is used in various applications, from battery backup in smart meters to regenerative braking. Ranging from board-mountable coin types to radial form factors, these supercapacitors provide high-voltage modules with active or passive balancing. CDE Supercapacitors are ideal for wind turbines, mass transit, hybrid cars, consumer electronics, and industrial equipment applications.