THAS101M450AC1C

Knowles / Illinois Capacitor
598-THAS101M450AC1C
THAS101M450AC1C

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100UF 450V 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,69 € 54,69 €
43,41 € 434,10 €

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
100 uF
450 VDC
53.8 mm
10 mm
General Purpose Electrolytic Capacitors
5000 Hour
20 %
1.19 A
0.7 Ohms
- 55 C
+ 105 C
Straight
9.2 mm
25.2 mm
Radial
THAS
Tray
Brand: Knowles / Illinois Capacitor
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 10
Subcategory: Capacitors
Type: Thinpack
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532290040
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

THA & THAS ThinPack Aluminum Capacitors

Cornell Dubilier / Knowles THA and THAS ThinPack Aluminum Electrolytic Capacitors offer high energy density in a low-profile package. THA and THAS ThinPack Capacitors feature a 40µF to 18,000 µF capacitance range and 10VDC to 450VDC rated voltage range. The capacitors are ideal for low-profile circuits where high capacitance is needed for bulk storage. These capacitors provide an ideal replacement for arrays of SMT solid tantalum or aluminum electrolytic capacitors.