THA522M040AD1C

Knowles / Illinois Capacitor
598-THA522M040AD1C
THA522M040AD1C

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded THINPACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 90   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,62 € 3.115,80 €
33,28 € 3.328,00 €
1.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
5200 uF
40 VDC
66.5 mm
10 mm
General Purpose Electrolytic Capacitors
3000 Hour
20 %
3.6 A
40 mOhms
- 55 C
+ 85 C
Straight
8.2 mm
Radial
THA
Tray
Brand: Knowles / Illinois Capacitor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 10
Subcategory: Capacitors
Type: High Energy Density Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532290040
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99