SLP331M250A3P3

Knowles / Illinois Capacitor
598-SLP331M250A3P3
SLP331M250A3P3

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 330uF 250V 20% 105C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,77 € 5.310,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
330 uF
250 VDC
22 mm (0.866 in)
30 mm (1.181 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
3000 Hour
20 %
1.15 A
603 mOhms
- 25 C
+ 105 C
2 Pin
SLP
Bulk
Brand: Knowles / Illinois Capacitor
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Type: 105 deg C, Snap-In, Aluminum, Electrolytic Capacitors
Unit Weight: 21,402 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SLP / SLPX Type Snap-In Capacitors

Cornell Dubilier SLP / SLPX Type High Voltage Snap-In Capacitors have a smaller case size with higher capacitance and a voltage range from 10VDC to 450VDC. The ripple current and long life are 3000h at their rated voltages (SLP @ 105ºC, SLPX @ 85ºC), making the SLP / SLPX the best value package snap-in series. The smallest case size for either series is 22x25mm and the largest being 35mm x 50mm. CDE SLP / SLPX Type High Voltage Snap-In Capacitors are ideal as a drop-in replacement for next-generation switching power supplies, inverters, and DC filtering.