PSU70815

Knowles / Illinois Capacitor
598-PSU70815
PSU70815

Mfr.:

Description:
Motor Start Capacitors & Motor Run Capacitors 708-850uF 110/125V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,51 € 42,51 €
36,34 € 363,40 €
33,94 € 1.697,00 €
32,68 € 3.268,00 €
512 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Motor Start Capacitors & Motor Run Capacitors
RoHS:  
Motor Start Capacitors
708 uF to 850 uF
120 VAC
Quick Connect
111 mm
46 mm
46 mm
16 mm
+ 65 C
PSU
Bulk
Brand: Knowles / Illinois Capacitor
Product Type: Motor Capacitors
Factory Pack Quantity: 64
Subcategory: Capacitors
Tolerance: 10 %
Unit Weight: 250,125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CNHTS:
8532229000
CAHTS:
8532100000
USHTS:
8532250020
JPHTS:
8532220001
KRHTS:
8532100000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.