PSU37865

Knowles / Illinois Capacitor
598-PSU37865
PSU37865

Mfr.:

Description:
Motor Start Capacitors & Motor Run Capacitors 378-454uF 165V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52

Stock:
52 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 52 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,67 € 45,67 €
27,86 € 278,60 €

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Motor Start Capacitors & Motor Run Capacitors
RoHS:  
Motor Start Capacitors
378 uF to 454 uF
165 VAC
Quick Connect
111 mm
46 mm
46 mm
16 mm
+ 65 C
PSU
Bulk
Brand: Knowles / Illinois Capacitor
Product Type: Motor Capacitors
Factory Pack Quantity: 64
Subcategory: Capacitors
Tolerance: 10 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532250010
JPHTS:
8532220001
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.