PSU3015

Knowles / Illinois Capacitor
539-PSU3015
PSU3015

Mfr.:

Description:
Motor Start Capacitors & Motor Run Capacitors 30-36uF 110/125V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 45 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,60 € 14,60 €
12,78 € 127,80 €
10,57 € 528,50 €
8,88 € 888,00 €

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Motor Start Capacitors & Motor Run Capacitors
RoHS:  
Motor Start Capacitors
30 uF to 36 uF
120 VAC
Quick Connect
70 mm
36 mm
36 mm
12.7 mm
+ 65 C
PSU
Bulk
Brand: Knowles / Illinois Capacitor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Motor Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Tolerance: 10 %
Unit Weight: 81,863 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532100000
USHTS:
8532100000
JPHTS:
8532220001
KRHTS:
8532100000
BRHTS:
85322200
ECCN:
EAR99