OC1

Knowles / Illinois Capacitor
539-OC1
OC1

Mfr.:

Description:
Capacitor Hardware Hardware

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,98 € 11,98 €
9,37 € 93,70 €
8,28 € 414,00 €
7,94 € 794,00 €
7,37 € 3.685,00 €
7,20 € 7.200,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Capacitor Hardware
RoHS:  
MPF/MSF
Mounting Hardware
Bulk
Brand: Knowles / Illinois Capacitor
Product Type: Capacitor Hardware
Factory Pack Quantity: 50
Subcategory: Capacitors
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
8532900000
CNHTS:
8532909000
USHTS:
8532900000
JPHTS:
8532900003
MXHTS:
8532900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Capacitor Hardware

Cornell Dubilier (CDE) Capacitor Hardware includes VR vertical mounting clamps, TH horizontal mounting clips, plastic end caps, and more. The VR mounting clamps can be used to mount any cylindrical capacitor with a 1" to 3" diameter that needs to be mounted vertically. The TH mounting clips are designed for capacitors, electrical industries, and electronic industries to retain many cylindrical components. CDE hardware is suitable for various applications and offers many options and sizes, ensuring the appropriate tool is found for any project.

FEATURED PRODUCTS
CORNELL DUBILIER / KNOWLES