MPX155K305G

Knowles / Illinois Capacitor
598-MPX155K305G
MPX155K305G

Mfr.:

Description:
Film Capacitors 1.5uF 305V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 691

Stock:
691 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,72 € 1,72 €
1,16 € 11,60 €
0,946 € 47,30 €
0,835 € 83,50 €
0,742 € 445,20 €
0,714 € 749,70 €
0,678 € 1.423,80 €
0,652 € 3.325,20 €

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Film Capacitors
RoHS:  
1.5 uF
Radial
Polypropylene (PP)
22.5 mm (0.886 in)
26 mm (1.024 in)
14 mm (0.551 in)
Suppression Film Capacitors
305 VAC
10 %
2 Pin
24 mm (0.945 in)
Straight
- 40 C
+ 110 C
MPX
Tray
Brand: Knowles / Illinois Capacitor
Lead Diameter: 0.8 mm
Life: 1000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 150
Subcategory: Capacitors
Type: Boxed Metallized Polypropylene Film Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPX Film Capacitors

CDE / Illinois Capacitor MPX Film Capacitors are made from metallized polypropylene and coated in a flame-retardant, solvent-resistant case. The capacitors are available with lead spacing options ranging from 10mm to 52.5mm and capacitances ranging from 0.01µF to 45µF. These devices feature a 305VAC rating and have achieved an 85/85 temperature, humidity, bias (THB) rating. MPX capacitors are available in sizes ranging from 13mm x 11mm x 5mm to as large as 57.5mm x 53mm x 50mm. The CDE / Illinois Capacitor MPX series has a load life reliability of 1000 hours at +110°C with 125% of rated voltage.