MLS331M200EK0A

Knowles / Illinois Capacitor
598-MLS331M200EK0A
MLS331M200EK0A

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 330uF 200V FLATPACK

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
10 Can Dispatch in 5 Days
Minimum: 32   Multiples: 16
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
149,25 € 4.776,00 €
149,24 € 7.163,52 €

Similar Products

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS: N
REACH - SVHC:
330 uF
200 VDC
38 mm
25.4 mm
Flat Pack Electrolytic Capacitors
2000 Hour
20 %
- 55 C
+ 125 C
12.7 mm
44 mm
Radial
MLS
Tray
Brand: Knowles / Illinois Capacitor
Leakage Current: 2 nA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 16
Subcategory: Capacitors
Tradename: Flatpack
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532290040
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MLS Flatpack Aluminum Electrolytic Capacitor

Cornell Dubilier (CDE) MLS Flatpack Aluminum Electrolytic Capacitors extend the performance of the MLP series from a maximum operating temperature of +85°C to +125°C. These ultra-long life devices incorporate a rugged, stainless steel case that ensures flatness to beyond +125°C. Other features include a near-hermetic welded seal, a 100-year expected operating lifespan, and a 220µF to 4700µF capacitance range. The component also withstands more than 80,000 feet of altitude. CDE MLS Aluminum Electrolytic Capacitors are ideal for high-reliability military systems and applications operating above +85°C.