MLS113M040EB0C

Knowles / Illinois Capacitor
598-MLS113M040EB0C
MLS113M040EB0C

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 11000uF 40V FLATPACK

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 4/29/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
250,36 € 250,36 €

Similar Products

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS: N
11000 uF
40 VDC
76 mm
25.4 mm
Flat Pack Electrolytic Capacitors
2000 Hour
20 %
16.9 A
36 mOhms
- 55 C
+ 125 C
Straight
12.7 mm
44 mm
Radial
MLS
Brand: Knowles / Illinois Capacitor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Leakage Current: 2 nA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 10
Subcategory: Capacitors
Tradename: Flatpack
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532290040
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

MLS Flatpack Aluminum Electrolytic Capacitor

Cornell Dubilier (CDE) MLS Flatpack Aluminum Electrolytic Capacitors extend the performance of the MLP series from a maximum operating temperature of +85°C to +125°C. These ultra-long life devices incorporate a rugged, stainless steel case that ensures flatness to beyond +125°C. Other features include a near-hermetic welded seal, a 100-year expected operating lifespan, and a 220µF to 4700µF capacitance range. The component also withstands more than 80,000 feet of altitude. CDE MLS Aluminum Electrolytic Capacitors are ideal for high-reliability military systems and applications operating above +85°C.