MLP132M150EB0A

Knowles / Illinois Capacitor
598-MLP132M150EB0A
MLP132M150EB0A

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 1300uF 150V 20% FLATPACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 40   Multiples: 8
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
94,81 € 3.792,40 €

Similar Products

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS: N
1300 uF
150 VDC
76 mm
25.4 mm
Flat Pack Electrolytic Capacitors
2000 Hour
20 %
5 A
100 mOhms
- 55 C
+ 85 C
Straight
12.7 mm
44 mm
Radial
MLP
Bulk
Brand: Knowles / Illinois Capacitor
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 8
Subcategory: Capacitors
Tradename: Flatpack
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532290040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MLP Flatpack Aluminum Electrolytic Capacitors

Cornell Dubilier (CDE) MLP Flatpack Aluminum Electrolytic Capacitors features high-energy storage and box-shape design makes the components ideal for voltage holdup or filtering in military SEM-E modules, telecom circuit packs, and computer cards. The ultra long life MLP capacitors deliver up to 20 joules of energy storage in a 1/2" height with 50 years life expectancy at +45°C. With a heatsink, the ripple current capability can be doubled. Other features include the ability to withstand altitudes over 80,000 feet, a capacitance range of 110µF to 47,000µF with a ±20% tolerance, and a rated voltage range of 7.5VDC to 450VDC.

Flatpack Aluminum Electrolytic Capacitors

Cornell Dubilier (CDE) Flatpack Aluminum Electrolytic Capacitors offer ultra-long life cycles with hermetically or near-hermetically sealed cases. The flat form factor enables these capacitors to be inserted into tight spots, easily cooled, and ganged for compact, high bulk storage. CDE flatpack capacitors are offered in a wide capacitance range of 110µF to 47,000µF with ±20% typical tolerance. The CDE Flatpack aluminum electrolytic capacitors can also withstand more than 80,000 feet altitude.