MLP113M050EB0C

Knowles / Illinois Capacitor
598-MLP113M050EB0C
MLP113M050EB0C

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 11000uF 50V 20% FLATPACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
117,65 € 117,65 €
87,37 € 698,96 €

Similar Products

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS: N
11000 uF
50 VDC
76 mm
25.4 mm
Flat Pack Electrolytic Capacitors
2000 Hour
20 %
9.6 A
27 mOhms
- 55 C
+ 85 C
Straight
12.7 mm
44 mm
Radial
MLP
Bulk
Brand: Knowles / Illinois Capacitor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 8
Subcategory: Capacitors
Tradename: Flatpack
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532290040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99