MCM1000VKIT3

Knowles / Illinois Capacitor
598-MCM1000VKIT3
MCM1000VKIT3

Mfr.:

Description:
Capacitor Kits 35 PIECES 1kV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
186,19 € 186,19 €
178,50 € 1.785,00 €

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Capacitor Kits
RoHS:  
Mica Capacitor Kits
100 pF to 750 pF
1 kV
MCM Kit
Bulk
Brand: Knowles / Illinois Capacitor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 200 C
Minimum Operating Temperature: - 55 C
Product Type: Capacitor Kits
Factory Pack Quantity: 1
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290020
JPHTS:
8532290001
KRHTS:
8532290000
ECCN:
EAR99

Capacitor Kits

Cornell Dubilier (CDE) Capacitor Kits include capacitors with ratings ranging from 1pF to 10,000pF. These kits feature five pieces each, selectable from a range of part numbers, ensuring an ideal fit for any project. CDE Capacitor Kits consist of the MICA, MCF, MCM, and MIN series.

FEATURED PRODUCTS
CORNELL DUBILIER / KNOWLES