MCM01-001D2R8D-F

Knowles / Illinois Capacitor
598-MCM1001D2R8DF
MCM01-001D2R8D-F

Mfr.:

Description:
Mica Capacitors 2.8pF 500V 0.5pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 54 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,05 € 10,05 €
7,57 € 75,70 €
6,71 € 335,50 €
5,21 € 521,00 €
5,17 € 5.170,00 €

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Mica Capacitors
RoHS:  
2.8 pF
SMD/SMT
11.68 mm (0.46 in)
10.16 mm
2.79 mm
0.5 pF
Nonstandard
- 55 C
+ 200 C
MCM
Bulk
Brand: Knowles / Illinois Capacitor
Product: Mica High Frequency Capacitors
Product Type: Mica Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Temperature Coefficient/Code: 100 PPM / C
Voltage Rating DC: 500 VDC
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290020
JPHTS:
8532290001
KRHTS:
8532290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCM/MIN Series PTFE & Mica Capacitors

Cornell Dubilier MCM/MIN Series PTFE and Mica Capacitors are ideal for high power applications that require low inductance at high frequencies. These devices can operate at temperatures up to +200°C and voltages to 1000VDC. The capacitors offer easy mounting with surface-mount, through-hole, and mechanical assembly options available. Other features include wave solderability, no cracking or delaminating, highly thermal conductive packages, very low ESL, and non-magnetic options for minimal RF loss. The MCM series offers 1pF to 1500pF capacitance and 300VDC to 1000VDC voltage rating. The MIN series offers 1pF to 350pF capacitance and a 300VDC voltage rating. The capacitors are available in kits that contain 5 of each part. Applications for Cornell Dubilier MCM/MIN Series PTFE and Mica Capacitors include RF power amplifiers, lasers, mobile radios, and more.