MC12FA820F-F

Knowles / Illinois Capacitor
598-MC12FA820F-F
MC12FA820F-F

Mfr.:

Description:
Mica Capacitors 82pF 100V 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 200   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,36 € 872,00 €
4,34 € 2.170,00 €
4,22 € 4.220,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Mica Capacitors
RoHS:  
82 pF
100 V
SMD/SMT
3.2 mm (0.126 in)
2.5 mm
2 mm
1 %
1210 (3225 metric)
- 55 C
+ 125 C
MC
Bulk
Brand: Knowles / Illinois Capacitor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.1
Product: Mica HV & High Current Capacitors
Product Type: Mica Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Temperature Coefficient/Code: 25 PPM / C
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290020
JPHTS:
8532290001
KRHTS:
8532290000
ECCN:
EAR99

MC Mica Capacitors

Cornell Dubilier (CDE) MC Mica Capacitors are high-frequency, high-power, high-voltage chips with a surface-mount design in 0805, 1210, 1812, and 2220 case sizes. These capacitors provide rugged flexibility and compatibility with FR4 boards, making them ideal for use where other multilayer caps are not recommended because of cracking. The natural mica dielectric maintains its high-Q to many megahertz, so higher frequency applications are limited by the circuit inductance, not the capacitor itself. CDE MC Mica Capacitors are wave solderable, exceed a 2mm bend test, and operate in a -55°C to +125°C temperature range. The series offers a rated voltage range of 100VDC, 500VDC, and 1000VDC with a capacitance range of 0.5pF to 2200pF and ±0.1pF to ±5% capacitance tolerance. Applications include MRI coils and generators, RF instruments, power amplifiers, lasers, and more.