M12S30W38

Knowles / Illinois Capacitor
598-M12S30W38
M12S30W38

Mfr.:

Description:
Capacitor Hardware 38mm 18mm HEX NUTS NYLON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,94 € 8,94 €
6,43 € 64,30 €
5,42 € 271,00 €
5,08 € 508,00 €
4,51 € 2.255,00 €
4,15 € 4.150,00 €
4,12 € 8.240,00 €

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Capacitor Hardware
Mounting Hardware
Nut
Bulk
Brand: Knowles / Illinois Capacitor
Product Type: Capacitor Hardware
Factory Pack Quantity: 100
Subcategory: Capacitors
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
8532900000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532900000
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532900000
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Capacitor Hardware

Cornell Dubilier (CDE) Capacitor Hardware includes VR vertical mounting clamps, TH horizontal mounting clips, plastic end caps, and more. The VR mounting clamps can be used to mount any cylindrical capacitor with a 1" to 3" diameter that needs to be mounted vertically. The TH mounting clips are designed for capacitors, electrical industries, and electronic industries to retain many cylindrical components. CDE hardware is suitable for various applications and offers many options and sizes, ensuring the appropriate tool is found for any project.

FEATURED PRODUCTS
CORNELL DUBILIER / KNOWLES