LP123M016E3P3

Knowles / Illinois Capacitor
539-LP16V12000
LP123M016E3P3

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 12000uF 16V SNAPMNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
150
Expected 9/14/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,93 € 4,93 €
3,91 € 39,10 €
3,80 € 190,00 €
3,55 € 355,00 €
3,11 € 1.555,00 €
2,98 € 2.980,00 €
2,83 € 5.660,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
12000 uF
16 VDC
30 mm (1.181 in)
30 mm (1.181 in)
10 mm (0.394 in)
Long Life Aluminum Electrolytic Capacitors
1000 Hour
20 %
2.38 A
55 mOhms
- 40 C
+ 105 C
2 Pin
LP
Brand: Knowles / Illinois Capacitor
Dissipation Factor DF: 30
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Type: 105 deg C, Snap-In, Aluminum, Electrolytic Capacitors
Unit Weight: 32,268 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.