HVMLS331M250EA1C

Knowles / Illinois Capacitor
598-HVMLS331M250EA1C
HVMLS331M250EA1C

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 330uF 250V FLATPACK - ALUM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
330 uF
250 VDC
51 mm
25.4 mm
Flat Pack Electrolytic Capacitors
10000 Hour
20 %
6.3 A
262 mOhms
- 55 C
+ 125 C
Straight
12.7 mm
44 mm
Radial
HVMLS
Bulk
Brand: Knowles / Illinois Capacitor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 10
Subcategory: Capacitors
Tradename: Flatpack
Type: High Vibration Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532290040
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Flatpack Aluminum Electrolytic Capacitors

Cornell Dubilier (CDE) Flatpack Aluminum Electrolytic Capacitors offer ultra-long life cycles with hermetically or near-hermetically sealed cases. The flat form factor enables these capacitors to be inserted into tight spots, easily cooled, and ganged for compact, high bulk storage. CDE flatpack capacitors are offered in a wide capacitance range of 110µF to 47,000µF with ±20% typical tolerance. The CDE Flatpack aluminum electrolytic capacitors can also withstand more than 80,000 feet altitude.