F210B563JM

Knowles / Illinois Capacitor
598-F210B563JM
F210B563JM

Mfr.:

Description:
Mica Capacitors 0.056uF 5% 1kV -55 C to +70 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
330,16 € 1.650,80 €
318,69 € 3.186,90 €

Similar Products

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Mica Capacitors
RoHS: N
0.056 uF
Screw
5 %
1812 (4532 metric)
- 55 C
+ 70 C
F2
Bulk
Brand: Knowles / Illinois Capacitor
Product Type: Mica Capacitors
Factory Pack Quantity: 5
Subcategory: Capacitors
Voltage Rating DC: 1 kVDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532290000
CNHTS:
8532290000
USHTS:
8532290020
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.