DSM705Q030W075PB

Knowles / Illinois Capacitor
598-DSM705Q030W075PB
DSM705Q030W075PB

Mfr.:

Description:
Supercapacitors / Ultracapacitors 30VDC 7F Tol -10%/+30% 94x57x38mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,87 € 80,87 €
69,80 € 698,00 €
69,12 € 3.456,00 €

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
7 F
30 VDC
Wire
94 mm
38 mm
1000 Hour
404 mOhms
- 10 %, + 30 %
EDLC / Supercaps
- 40 C
+ 65 C
57 mm
DSM
Bulk
Brand: Knowles / Illinois Capacitor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Leakage Current: 9 mA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 5
Subcategory: Capacitors
Type: Supercapacitors / Ultracapacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
ECCN:
EAR99

DSM Standard Supercapacitor Modules

Cornell Dubilier (CDE) DSM Standard Supercapacitor Modules provide a wide range of capacitances and voltages to enable simple, rapid implementation into any system. These devices feature an insulated assembly with integrated cell balancing, a cable assembly with a connector, and a +85°C-rated supercapacitor. CDE DSM standard supercapacitor modules represent a safe alternative to lithium-ion batteries (green technology) and offer a 9VDC to 60VDC voltage range and a 0.075F to 36.6F capacitance range.

Supercapacitors

Cornell Dubilier (CDE) Supercapacitors are also known as ultracapacitors, double-layer capacitors, or electro-chemical double layer capacitors (EDLC). These supercapacitors offer a comprehensive range of capacitance values and voltages. The utilized CDE technology is used in various applications, from battery backup in smart meters to regenerative braking. Ranging from board-mountable coin types to radial form factors, these supercapacitors provide high-voltage modules with active or passive balancing. CDE Supercapacitors are ideal for wind turbines, mass transit, hybrid cars, consumer electronics, and industrial equipment applications.