DSM105Q009W075PB

Knowles / Illinois Capacitor
598-DSM105Q009W075PB
DSM105Q009W075PB

Mfr.:

Description:
Supercapacitors / Ultracapacitors 9VDC 1F Tol -10%/+30% 27x27x9mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 195

Stock:
195 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,13 € 16,13 €
12,73 € 127,30 €
11,38 € 569,00 €
10,97 € 1.097,00 €
10,25 € 5.125,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
1 F
9 VDC
Wire
27 mm
27 mm
1000 Hour
455 mOhms
- 10 %, + 30 %
EDLC / Supercaps
- 40 C
+ 65 C
9 mm
DSM
Bulk
Brand: Knowles / Illinois Capacitor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Leakage Current: 300 uA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Supercapacitors / Ultracapacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
ECCN:
EAR99