DPPM12D1K-F

Knowles / Illinois Capacitor
5989-1.2KV.001-F
DPPM12D1K-F

Mfr.:

Description:
Film Capacitors DPPM 1.2KV.001

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Film Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1000 pF
1.2 kVDC
Radial
Polypropylene (PP)
21 mm (0.827 in)
25 mm (0.984 in)
6.5 mm (0.256 in)
Snubber Film Capacitors
475 VAC
10 %
11.5 mm (0.453 in)
- 40 C
+ 105 C
DPPM
Bulk
Brand: Knowles / Illinois Capacitor
Life: 500 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Snubber Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.