DME4W2P2K-F

Knowles / Illinois Capacitor
5989-400V2.2-F
DME4W2P2K-F

Mfr.:

Description:
Film Capacitors DME 400V 2.2uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 232

Stock:
232 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,56 € 5,56 €
4,34 € 43,40 €
3,72 € 186,00 €
3,53 € 353,00 €
3,21 € 1.605,00 €
3,10 € 3.100,00 €
3,09 € 6.180,00 €

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Film Capacitors
RoHS:  
2.2 uF
400 VDC
Radial
Polyester
27.5 mm (1.083 in)
31 mm (1.22 in)
11.5 mm (0.453 in)
General Film Capacitors
10 %
2 Pin
22 mm (0.866 in)
Straight
- 55 C
+ 125 C
DME
Bulk
Brand: Knowles / Illinois Capacitor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.8 mm
Life: 1000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Miniature Dipped Metallized Polyester Film Capacitors
Unit Weight: 7,831 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99