DME4P82K-F

Knowles / Illinois Capacitor
5989-400V.82-F
DME4P82K-F

Mfr.:

Description:
Film Capacitors DME 400V 0.82uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,59 € 1.590,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Film Capacitors
RoHS:  
0.82 uF
400 VDC
Radial
Polyester
22.5 mm (0.886 in)
26 mm (1.024 in)
8 mm (0.315 in)
General Film Capacitors
10 %
17.5 mm (0.689 in)
DME
Bulk
Brand: Knowles / Illinois Capacitor
Lead Diameter: 0.8 mm
Life: 1000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Film Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DME Polyester Film Capacitors

Cornell Dubilier (CDE) DME Polyester Film Capacitors offer a .01µF to 10µF capacitance range, 100VDC to 1000VDC voltage range, and ±10% capacitance tolerance. These radial-leaded, mini-dipped capacitors offer the same performance as other capacitors of twice the size. DEM capacitors self-heal shorts caused by overvoltage terminals and utilize a thinner dielectric construction. CDE DME Polyester Film Capacitors feature a wide operating temperature range of -55°C to +125°C and 3000MΩ insulation resistance.