DME2S18K-F

Knowles / Illinois Capacitor
5989-250V.018-F
DME2S18K-F

Mfr.:

Description:
Film Capacitors DME 250V 0.018uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 391

Stock:
391 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,02 € 1,02 €
0,563 € 5,63 €
0,517 € 51,70 €
0,43 € 215,00 €
0,401 € 401,00 €
0,368 € 920,00 €
0,347 € 1.735,00 €
0,344 € 8.600,00 €

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Film Capacitors
RoHS:  
0.018 uF
250 VDC
Radial
Polyester
7.5 mm (0.295 in)
10.3 mm (0.406 in)
4.5 mm (0.177 in)
General Film Capacitors
10 %
2 Pin
7.5 mm (0.295 in)
Straight
- 55 C
+ 125 C
DME
Bulk
Brand: Knowles / Illinois Capacitor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.6 mm
Life: 1000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Miniature Dipped Metallized Polyester Film Capacitors
Unit Weight: 486,893 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

DME Polyester Film Capacitors

Cornell Dubilier (CDE) DME Polyester Film Capacitors offer a .01µF to 10µF capacitance range, 100VDC to 1000VDC voltage range, and ±10% capacitance tolerance. These radial-leaded, mini-dipped capacitors offer the same performance as other capacitors of twice the size. DEM capacitors self-heal shorts caused by overvoltage terminals and utilize a thinner dielectric construction. CDE DME Polyester Film Capacitors feature a wide operating temperature range of -55°C to +125°C and 3000MΩ insulation resistance.