DME10P1K-F

Knowles / Illinois Capacitor
5989-1KV0.1-F
DME10P1K-F

Mfr.:

Description:
Film Capacitors DME 1KV 0.1uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2.400 Can Dispatch in 5 Days
2.000 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,00 € 2,00 €
1,36 € 13,60 €
1,11 € 55,50 €
0,963 € 96,30 €
0,877 € 526,20 €
0,854 € 854,00 €
0,809 € 1.618,00 €
0,778 € 3.890,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Film Capacitors
RoHS:  
0.1 uF
1 kVDC
Radial
Polyester
17.5 mm (0.689 in)
21 mm (0.827 in)
10 mm (0.394 in)
General Film Capacitors
10 %
2 Pin
20 mm (0.787 in)
Straight
- 55 C
+ 125 C
DME
Bulk
Brand: Knowles / Illinois Capacitor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.8 mm
Life: 1000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Miniature Dipped Metallized Polyester Film Capacitors
Unit Weight: 3,473 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

DME Polyester Film Capacitors

Cornell Dubilier (CDE) DME Polyester Film Capacitors offer a .01µF to 10µF capacitance range, 100VDC to 1000VDC voltage range, and ±10% capacitance tolerance. These radial-leaded, mini-dipped capacitors offer the same performance as other capacitors of twice the size. DEM capacitors self-heal shorts caused by overvoltage terminals and utilize a thinner dielectric construction. CDE DME Polyester Film Capacitors feature a wide operating temperature range of -55°C to +125°C and 3000MΩ insulation resistance.