CM04CD050DO3

Knowles / Illinois Capacitor
598-CM04CD050DO3
CM04CD050DO3

Mfr.:

Description:
Mica Capacitors 5pF 500V 0.5pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,39 € 8,39 €
6,20 € 62,00 €
5,54 € 277,00 €
5,27 € 527,00 €
4,85 € 2.425,00 €
4,30 € 4.300,00 €

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Mica Capacitors
RoHS: N
REACH - SVHC:
5 pF
500 V
Radial
0.5 pF
- 55 C
+ 125 C
MIL-DTL-5
Bulk
Brand: Knowles / Illinois Capacitor
Product: Mica High-Reliability Dipped Capacitors
Product Type: Mica Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Temperature Coefficient/Code: 200 PPM / C
Part # Aliases: CM04CD050D03
Unit Weight: 9,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290020
JPHTS:
8532290001
KRHTS:
8532290000
ECCN:
EAR99