CGS172U100R3C

Knowles / Illinois Capacitor
539-CGS100V1700
CGS172U100R3C

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal LYTIC 100V 1700uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 360

Stock:
360 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,06 € 36,06 €
25,74 € 257,40 €
24,90 € 1.245,00 €
24,35 € 1.948,00 €

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
REACH - SVHC:
1700 uF
100 VDC
1.375 in
3.125 in
Aluminum Electrolytic Capacitors
2000 Hour
- 10 %, + 75 %
3.8 A
69 mOhms
- 40 C
+ 85 C
CGS
Bulk
Brand: Knowles / Illinois Capacitor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 84.12 mm
Leakage Current: 6 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 80
Subcategory: Capacitors
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

Type CGS Screw Terminal Capacitor

Cornell Dubilier Type CGS high-performance, high-capacitance, high-CV rated aluminum electrolytic screw terminal capacitor is packaged in a rugged aluminum can with a choice of terminal configurations. With excellent initial electrical performance, voltage combinations, high current filtering, energy storage, and good ripple capability, the CGS capacitor handles demanding applications with ease.