CGS153U050V4C

Knowles / Illinois Capacitor
539-CGS50V15000
CGS153U050V4C

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal LYTIC 50V 15000uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
126
Expected 6/1/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,18 € 55,18 €
50,37 € 503,70 €
44,44 € 1.866,48 €

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
REACH - SVHC:
15000 uF
50 VDC
2 in
4.125 in
Aluminum Electrolytic Capacitors
2000 Hour
- 10 %, + 75 %
10 A
19 mOhms
- 40 C
+ 85 C
CGS
Bulk
Brand: Knowles / Illinois Capacitor
Height: 109.52 mm
Leakage Current: 6 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 42
Subcategory: Capacitors
Termination Style: Screw
Unit Weight: 198,495 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220055
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Type CGS Screw Terminal Capacitor

Cornell Dubilier Type CGS high-performance, high-capacitance, high-CV rated aluminum electrolytic screw terminal capacitor is packaged in a rugged aluminum can with a choice of terminal configurations. With excellent initial electrical performance, voltage combinations, high current filtering, energy storage, and good ripple capability, the CGS capacitor handles demanding applications with ease.