CGS105UGX8L6PH

Knowles / Illinois Capacitor
539-CGS105UGX8L6PH
CGS105UGX8L6PH

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 1000000uF 20V-10+75%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 16   Multiples: 8
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
378,98 € 6.063,68 €

Similar Products

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
1 F
76 mm
220 mm
31.75 mm
Computer Grade Electrolytic Capacitors
- 10 %, + 75 %
41 A
3 mOhms
- 40 C
+ 85 C
CGS
Bulk
Brand: Knowles / Illinois Capacitor
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 8
Subcategory: Capacitors
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220085
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Type CGS Screw Terminal Capacitor

Cornell Dubilier Type CGS high-performance, high-capacitance, high-CV rated aluminum electrolytic screw terminal capacitor is packaged in a rugged aluminum can with a choice of terminal configurations. With excellent initial electrical performance, voltage combinations, high current filtering, energy storage, and good ripple capability, the CGS capacitor handles demanding applications with ease.