CDV30FF103JO3

Knowles / Illinois Capacitor
5983-30-1KV10000
CDV30FF103JO3

Mfr.:

Description:
Mica Capacitors MICA 10nF 1KV 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,81 € 26,81 €
21,84 € 218,40 €
20,53 € 1.026,50 €

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Mica Capacitors
RoHS: N
REACH - SVHC:
0.01 uF
1 kV
Radial
11.1 mm (0.437 in)
20.8 mm (0.819 in)
10.7 mm
23.1 mm
5 %
- 55 C
+ 125 C
CDV30
Bulk
Brand: Knowles / Illinois Capacitor
Product: Mica Standard Dipped Capacitors
Product Type: Mica Capacitors
Factory Pack Quantity: 10
Subcategory: Capacitors
Temperature Coefficient/Code: 0 PPM / C, 70 PPM / C
Part # Aliases: CDV30FF103J03
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
HIGH VOLTAGE DIPPED MICA "SNUBBERS"

5983-19-1KV3300
5983-19-1KV4700
5983-30-1KV10000
5983-30-1KV6800

These items are no longer available from Cornell-Dubilier and
stock is limited to quantities on hand. There is no cataloged
equivalent. Please see your Catalog Tech Rep for assistance.



5-0197-115

Compliance Codes
TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290020
JPHTS:
8532290001
KRHTS:
8532290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.