CDV19FF101JO3

Knowles / Illinois Capacitor
5982-19-1KV100
CDV19FF101JO3

Mfr.:

Description:
Mica Capacitors 100pF 1kV 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,53 € 5,53 €
4,07 € 40,70 €
3,47 € 173,50 €
3,29 € 329,00 €
2,98 € 1.490,00 €
2,67 € 2.670,00 €
2,57 € 5.140,00 €

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Mica Capacitors
RoHS: No - RoHS Version Available
100 pF
1 kV
Radial
8.7 mm (0.343 in)
16.3 mm (0.642 in)
4.8 mm
12.7 mm
5 %
- 55 C
+ 125 C
CDV19
Bulk
Brand: Knowles / Illinois Capacitor
Product: Mica Snubber Capacitors
Product Type: Mica Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Temperature Coefficient/Code: 0 PPM / C, 70 PPM / C
Part # Aliases: CDV19FF101J03
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290020
JPHTS:
8532290001
KRHTS:
8532290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.