CD5CC150JO3F

Knowles / Illinois Capacitor
5982-5-300V15-F
CD5CC150JO3F

Mfr.:

Description:
Mica Capacitors MICA 15pF300VJ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 305

Stock:
305 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,56 € 3,56 €
2,74 € 27,40 €
2,45 € 122,50 €
2,33 € 233,00 €
2,16 € 1.080,00 €
2,09 € 2.090,00 €
1,89 € 3.780,00 €
1,82 € 9.100,00 €

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Mica Capacitors
RoHS:  
15 pF
300 V
Radial
4.4 mm (0.173 in)
7 mm (0.276 in)
2.4 mm
4.4 mm
5 %
- 55 C
+ 125 C
CD5
Bulk
Brand: Knowles / Illinois Capacitor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product: Mica Standard Dipped Capacitors
Product Type: Mica Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Temperature Coefficient/Code: 200 PPM / C
Part # Aliases: CD5CC150J03F
Unit Weight: 428,182 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290020
JPHTS:
8532290001
KRHTS:
8532290000
ECCN:
EAR99