CD5CC100DO3

Knowles / Illinois Capacitor
5982-5-300V10
CD5CC100DO3

Mfr.:

Description:
Mica Capacitors MICA 10pF300VD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,02 € 4,02 €
2,89 € 28,90 €
2,38 € 119,00 €
2,20 € 220,00 €
2,05 € 1.025,00 €
1,85 € 1.850,00 €
1,81 € 3.620,00 €
1,75 € 8.750,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Mica Capacitors
RoHS: N
10 pF
300 V
Radial
3 mm (0.118 in)
6.9 mm (0.272 in)
2.8 mm
4.8 mm
0.5 pF
- 55 C
+ 125 C
CD5
Bulk
Brand: Knowles / Illinois Capacitor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product: Mica Standard Dipped Capacitors
Product Type: Mica Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Temperature Coefficient/Code: 200 PPM / C
Part # Aliases: CD5CC100D03
Unit Weight: 437,727 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290020
JPHTS:
8532290001
KRHTS:
8532290000
ECCN:
EAR99