CD5CC030CO3F

Knowles / Illinois Capacitor
598-CD5CC030CO3F
CD5CC030CO3F

Mfr.:

Description:
Mica Capacitors 3pF 300V 1pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,34 € 4,34 €
3,04 € 30,40 €
2,62 € 131,00 €
2,24 € 224,00 €
2,20 € 1.100,00 €
1,97 € 1.970,00 €
1,90 € 3.800,00 €
1,89 € 9.450,00 €
10.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Mica Capacitors
RoHS:  
3 pF
300 V
Radial
6.9 mm (0.272 in)
2.8 mm
4.8 mm
1 pF
- 55 C
+ 125 C
CD5
Bulk
Brand: Knowles / Illinois Capacitor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product: Mica Standard Dipped Capacitors
Product Type: Mica Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Temperature Coefficient/Code: 200 PPM / C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290020
JPHTS:
8532290001
KRHTS:
8532290000
ECCN:
EAR99