CD18FD681JO3F

Knowles / Illinois Capacitor
598-CD18FD681JO3F
CD18FD681JO3F

Mfr.:

Description:
Mica Capacitors 680pF 500V 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,84 € 10,84 €
7,42 € 74,20 €
6,64 € 332,00 €
6,19 € 3.095,00 €
5,50 € 5.500,00 €
5,47 € 10.940,00 €
5.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Mica Capacitors
RoHS:  
680 pF
500 V
Radial
8.7 mm (0.343 in)
16.5 mm (0.65 in)
5.3 mm
13 mm
5 %
- 55 C
+ 150 C
CD18
Bulk
Brand: Knowles / Illinois Capacitor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Dissipation Factor DF: 0.0005
Product: Mica Standard Dipped Capacitors
Product Type: Mica Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Part # Aliases: CD18FD681J03F
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290020
JPHTS:
8532290001
KRHTS:
8532290000
ECCN:
EAR99