CD10ED470GO3

Knowles / Illinois Capacitor
5982-10-500V47G
CD10ED470GO3

Mfr.:

Description:
Mica Capacitors 47pF 500V 2%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,84 € 5,84 €
4,85 € 48,50 €
4,14 € 207,00 €
3,60 € 360,00 €
3,43 € 1.715,00 €
3,21 € 3.210,00 €
3,06 € 6.120,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Mica Capacitors
RoHS: No - RoHS Version Available
47 pF
500 V
Radial
3.6 mm (0.142 in)
9.4 mm (0.37 in)
4.8 mm
8.6 mm
2 %
- 55 C
+ 125 C
CD10
Bulk
Brand: Knowles / Illinois Capacitor
Product: Mica Standard Dipped Capacitors
Product Type: Mica Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Temperature Coefficient/Code: - 20 PPM / C, + 100 PPM / C
Voltage Rating DC: 500 VDC
Part # Aliases: CD10ED470G03
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290020
JPHTS:
8532290001
KRHTS:
8532290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.